Low voltage CMOS hex inverter featuring Schmitt trigger inputs for improved noise immunity. This surface mount logic IC operates from a 2V to 3.6V supply, with a nominal 3.6V. Each of the six independent inverter circuits offers a 6.5ns propagation delay and supports 5.0V-tolerant inputs. The SOIC-14 package is halogen-free, lead-free, and RoHS compliant, with a maximum operating temperature of 85°C.
Onsemi MC74LCX14DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX14DR2G to view detailed technical specifications.
No datasheet is available for this part.
