
16-bit CMOS buffer with 3-state outputs, operating from a 2V to 3.6V supply. Features 16 non-inverting buffer channels, each with 4 bits per element, and a maximum propagation delay of 7.2ns. Surface mountable in a Halogen Free, Lead Free TSSOP-48 package (12.6mm x 6.2mm x 0.95mm). Supports high and low level output currents of ±24mA, with a quiescent current of 20uA. Operating temperature range is -40°C to 85°C.
Onsemi MC74LCX16244DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Number of Functions | 1 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX16244DTG to view detailed technical specifications.
No datasheet is available for this part.
