
16-bit, 3-state buffer/line driver with true outputs. Features 16 input lines and 16 output lines, operating from a 2V to 3.6V supply. Offers a high level output current of -24mA and a low level output current of 24mA. CMOS technology ensures low quiescent current of 20µA. Packaged in a 48-pin TSSOP for surface mounting, with a propagation delay of 4.5ns.
Onsemi MC74LCX16244DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC74LCX16244DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
