
16-bit, 3-state buffer/line driver with true outputs, featuring 4-bit elements. CMOS technology ensures low quiescent current (20µA) and operation across a 2V to 3.6V supply voltage range. Offers high output current capability of 24mA (low) and -24mA (high). Surface mountable in a 48-pin TSSOP package, this lead-free component boasts a propagation delay of 4.5ns and a maximum operating temperature of 85°C.
Onsemi MC74LCX16244DTRG technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX16244DTRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
