Industrial-grade, 48-terminal, dual 8-bit bus transceiver with true output polarity. Operating temperature range from -40°C to 85°C, supporting supply voltages from 2V to 3.6V, with a nominal 2.5V. Features a propagation delay of 5.4ns (5.4ns @ 2.5V supply) and a load capacitance of 50pF. Housed in a 48-pin TSSOP package (JEDEC R-PDSO-G48).
Onsemi MC74LCX16245DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 5.4 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74LCX16245DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.