Bidirectional CMOS bus transceiver, 16-bit, 3-state output, non-inverting logic. Features 24mA high and low level output current, 5.2ns propagation delay, and 8.5ns turn-on delay. Operates from a 2V to 3.6V supply voltage range, with a temperature range of -40°C to 85°C. Packaged in TSSOP for surface mounting, supplied on tape and reel.
Onsemi MC74LCX16245DTRG technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX16245DTRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
