16-Bit Transparent Latch, CMOS technology, operating from 2V to 3.6V supply. Features 3-STATE, non-inverting outputs with 24mA output current. Two independent 8-bit transparent latches, each with 16 input and 16 output lines. Packaged in a 48-pin TSSOP (12.6x6.2x0.95mm) for surface mounting. Operates across -55°C to 125°C, with a propagation delay of 5.4ns. RoHS and Halogen Free compliant.
Onsemi MC74LCX16373DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX16373DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.