Dual 8-bit driver, a 16-circuit logic IC featuring D-type flip-flop functionality with true outputs. Operates with a minimum supply voltage of 2V and a maximum of 3.6V, supporting positive edge clock triggering up to 170MHz. Offers 24mA high and low level output current, with a 6.2ns propagation delay. This surface mount component, housed in a TSSOP package, is designed for non-inverting logic.
Onsemi MC74LCX16374DT technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 170MHz |
| High Level Output Current | 24mA |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC74LCX16374DT to view detailed technical specifications.
No datasheet is available for this part.