16-Bit D-Type Flip-Flop, CMOS technology, operating from 2V to 3.6V supply. Features positive edge clock triggering, 3-state outputs, and a maximum frequency of 170MHz. Offers a propagation delay of 6.2ns and a turn-on delay time of 7.4ns. Packaged in a 48-pin TSSOP, surface mountable, with a maximum operating temperature of 125°C. This RoHS compliant component is halogen free.
Onsemi MC74LCX16374DTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Current Rating | 24uA |
| Frequency | 170MHz |
| Halogen Free | Halogen Free |
| Height | 0.037inch |
| High Level Output Current | -24mA |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 0.496inch |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 7.4ns |
| Width | 0.244inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX16374DTG to view detailed technical specifications.
No datasheet is available for this part.
