8-bit dual 4-bit inverting buffer/line driver with 3-state outputs. Features a 2V to 3.6V operating supply voltage range, 3.3V nominal voltage, and 6.5ns propagation delay. Offers ±24mA high/low output current and operates from -40°C to 85°C. Surface mountable in a 20-pin SOIC package.
Onsemi MC74LCX240DWR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74LCX240DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.