
8-channel, non-inverting buffer/line driver featuring 3-state CMOS output. This integrated circuit operates with a supply voltage range of 2V to 3.6V, offering a nominal 3.6V supply. It boasts 8 input lines and 8 output lines, with a propagation delay of 10ns and a turn-on delay time of 7.5ns. Designed for surface mounting, the component is housed in a 20-pin TSSOP package, measuring 6.6mm in length, 4.5mm in width, and 1.05mm in height. This RoHS and Halogen Free compliant device supports a maximum operating temperature of 125°C.
Onsemi MC74LCX244DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX244DTG to view detailed technical specifications.
No datasheet is available for this part.
