
8-bit buffer/line driver with 3-state outputs, featuring 2 x 4-bit elements. Operates with a minimum supply voltage of 2V and a maximum of 3.6V, supporting a wide temperature range from -40°C to 125°C. Delivers 24mA low-level output current and -24mA high-level output current. This CMOS technology component boasts a propagation delay of 6.5ns and is packaged in a lead-free SOIC for surface mounting.
Onsemi MC74LCX244MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX244MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
