Octal buffer, non-inverting, 3-state logic IC featuring 8 channels and 8 outputs. Operates with a supply voltage range of 2.3V to 3.6V, supporting 24mA high and low level output current. This CMOS technology component offers a 10ns propagation delay and a wide operating temperature range from -55°C to 125°C. Packaged in a 20-pin QFN (2.5x4.5mm) for surface mounting, it is halogen-free, lead-free, and RoHS compliant, supplied on a 3000-piece tape and reel.
Onsemi MC74LCX244MNTWG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX244MNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
