
Automotive-grade 8-bit bidirectional bus transceiver, CMOS technology, featuring 3-state outputs. Operates from a 2V to 5.5V supply voltage range with a nominal 3.6V. Offers a propagation delay of 10.5ns and a turn-on delay time of 8ns. This surface-mount component is housed in a 20-pin TSSOP package, measuring 0.259 x 0.177 x 0.041 inches, and is RoHS and Halogen Free compliant.
Onsemi MC74LCX245DTG technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Height | 0.041inch |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 0.259inch |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Transmitters | 1 |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX245DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.