
8-bit transceiver, CMOS technology, featuring 3-state, true outputs. Operates with a supply voltage range of 2V to 5.5V, offering 24mA high and low level output current. This surface mount device, packaged in SOIC, boasts a maximum power dissipation of 500mW and an operating temperature range of -40°C to 125°C. Propagation delay is 8ns, with a turn-on delay time of 10.5ns.
Onsemi MC74LCX245DWR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74LCX245DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
