
Octal transceiver, CMOS technology, featuring 8 bidirectional, 3-state channels. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, offering 24mA high and low level output current. This surface mount component is housed in a 20-pin QFN package, measuring 2.5x4.5mm, and is supplied on a 3000-piece tape and reel. It boasts a maximum operating temperature of 125°C and a minimum of -55°C, with a propagation delay of 8ns. Halogen-free and lead-free, this RoHS compliant device is designed for low voltage applications.
Onsemi MC74LCX245MNTWG technical specifications.
| Package/Case | QFN |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Current | 10uA |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX245MNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
