The MC74LCX257DR2 is a 4-bit multiplexer with 8 independent inputs and 3 outputs. It operates over a temperature range of -40°C to 85°C and is powered by a single supply voltage between 2V and 3.6V. The device is packaged in a surface-mount SOIC package and has a propagation delay of 6ns. It is not RoHS compliant and contains lead.
Onsemi MC74LCX257DR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| Series | 74LCX |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74LCX257DR2 to view detailed technical specifications.
No datasheet is available for this part.