
Quad 2-input multiplexer, SOIC 16-lead package, operating from 2V to 3.6V supply. Features 6ns propagation delay, 8mA high/low output current, and halogen-free, lead-free construction. This surface-mount component offers 4 independent 2-input multiplexer circuits, each with 8 inputs and 4 outputs. Packaged on a 2500-piece tape and reel, it is RoHS compliant.
Onsemi MC74LCX257DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX257DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
