
Automotive-grade 16-pin TSSOP multiplexer, featuring a 4 x 2:1 configuration with 8 inputs and 4 non-inverting, 3-state outputs. This CMOS logic IC operates within a -40°C to 85°C temperature range and supports 5V tolerant I/Os. The surface-mount component utilizes a gull-wing lead shape with a 0.65mm pin pitch, housed in a plastic Thin Shrink Small Outline Package measuring 5.1mm x 4.5mm x 1.05mm.
Onsemi MC74LCX257DT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB |
| Logic Family | LCX |
| Logic Function | Multiplexer |
| Process Technology | CMOS |
| Configuration | 4 x 2:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 4 |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Tolerant I/Os | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74LCX257DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.