
Quad 2-input multiplexer, featuring 5V-tolerant inputs and outputs. This surface-mount logic IC operates from a 2V to 3.6V supply, offering 8mA high and low level output current. With a 6.5ns propagation delay, it provides 4 independent 2-input multiplexing circuits. Packaged in a 16-pin TSSOP on a 2500-piece tape and reel, this RoHS and Halogen Free component is designed for single supply operation.
Onsemi MC74LCX258DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX258DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.