
Quad 2-to-1 line multiplexer, featuring inverted outputs. This surface mount integrated circuit operates with a single supply voltage range of 2V to 3.6V. It offers 8 inputs and 4 outputs, with a high level and low level output current of 8mA. The component boasts a propagation delay of 6.5ns and is RoHS compliant, designed for operation between -40°C and 85°C.
Onsemi MC74LCX258MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX258MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.