
CMOS Quad 2-Input OR Gate IC, operating from a 2V to 3.6V supply. Features 5V-tolerant inputs and TTL output type with 24mA output current. Surface mountable in a TSSOP-14 package, this halogen-free and lead-free component offers a propagation delay of 5.5ns. Designed for a wide temperature range of -40°C to 85°C.
Onsemi MC74LCX32DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.041inch |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX32DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
