
8-bit D-type latch with true output, featuring 3-state outputs and CMOS technology. Operates with a supply voltage range of 2V to 3.6V, supporting high level output current of -24mA and low level output current of 32mA. This surface mount component, packaged in TSSOP, offers a propagation delay of 8ns and a turn-on delay time of 1.5ns. It functions as a non-inverting buffer/line driver with a maximum operating temperature of 85°C and is RoHS compliant.
Onsemi MC74LCX373DT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX373DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
