
8-bit, 3-state, D-type transparent latch IC featuring CMOS technology. Operates with a supply voltage range of 2V to 3.6V, offering non-inverting logic with a propagation delay of 9ns. Supports high level output current of -24mA and low level output current of 32mA. Packaged in a 20-pin TSSOP for surface mounting, this component is halogen and lead-free, adhering to RoHS compliance.
Onsemi MC74LCX373DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Current | 10uA |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX373DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
