
Octal transparent latch IC, 8-bit, D-type logic function, featuring 3-STATE non-inverting outputs. Operates with a minimum supply voltage of 2V and a maximum of 3.6V, with low quiescent current of 10µA. Offers high level output current of -24mA and low level output current of 32mA. Packaged in a wide body SOIC-20 for surface mounting, this halogen-free and lead-free component boasts a propagation delay of 8ns.
Onsemi MC74LCX373DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.028254oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX373DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
