8-bit bus driver, LVC/LCX/Z family, featuring true output and positive edge trigger. Operates with a nominal supply voltage of 3.3V, ranging from 2V to 3.6V. Industrial temperature grade with a maximum operating temperature of 85°C and minimum of -40°C. Housed in a 20-terminal PDSO-20 (SOIC-20) package with a propagation delay of 9.5ns. Supports a maximum frequency of 150MHz at nominal supply voltage.
Onsemi MC74LCX374M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.275 |
| Length | 12.575 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 8.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74LCX374M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.