8-bit D-type flip-flop with true output, featuring CMOS technology and a 3.3V operating supply voltage. This surface mount device offers a maximum frequency of 150MHz and a propagation delay of 9.5ns. It supports positive edge clock triggering and provides 3-state outputs with a low level output current of 24mA and high level output current of -24mA. Operating within a temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Onsemi MC74LCX374MELG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX374MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.