
Octal buffer featuring 3-STATE outputs, designed for low voltage CMOS applications. Operates with a supply voltage range of 2V to 3.6V, with a typical 3.3V operating voltage. Offers 8 channels with a propagation delay of 6.5ns and a turn-on delay time of 9.5ns. Supports high and low level output currents of -24mA and 24mA respectively. Packaged in a surface mount SOIC-20 WB, halogen-free, and lead-free configuration.
Onsemi MC74LCX540DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX540DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
