
Octal buffer featuring 3-state outputs and a flow-through pinout. This CMOS buffer operates from a 2V to 3.6V supply voltage, with a nominal 3.3V. It supports 8 bits with non-inverting logic and offers high/low level output currents of -24mA and 24mA respectively. Packaged in a lead-free, halogen-free TSSOP with a 9.5ns propagation delay, it is suitable for surface mounting.
Onsemi MC74LCX541DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.041inch |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 0.259inch |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX541DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
