
Octal buffer with 3-state outputs, designed for low voltage CMOS applications. Features 8 bits per element, 8 channels, and 8 inputs with 8 outputs. Operates from a 2V to 3.6V supply voltage, with a nominal of 3.3V. Offers a high level output current of -24mA and a low level output current of 24mA, with 50mA output current per channel. Packaged in a 20-lead wide SOIC surface mount package, this component is halogen and lead-free, with a propagation delay of 6.5ns.
Onsemi MC74LCX541DWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.65mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 100mA |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX541DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.