
8-bit buffer/line driver, CMOS technology, 3-state output. Features a 2V to 3.6V operating supply voltage with a typical 3.3V. Offers 24mA high and low level output current, with a quiescent current of 10uA. Operates across a -40°C to 85°C temperature range, with a propagation delay of 6.5ns. Surface mount SOIC package, 20 pins, 1000 units per tape and reel.
Onsemi MC74LCX541DWR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74LCX541DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.