
Octal transparent latch, D-type, 8-bit, CMOS technology, operating from 2V to 3.6V supply. Features 3-state, non-inverting outputs with a high level output current of -24mA and low level output current of 24mA. Surface mountable in a 20-lead TSSOP package, this component offers a propagation delay of 10.5ns and a turn-on delay time of 1.5ns. Designed for flow-through pinout, it is halogen-free, lead-free, and RoHS compliant, with a maximum operating temperature of 125°C.
Onsemi MC74LCX573DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX573DTG to view detailed technical specifications.
No datasheet is available for this part.
