
Octal transparent latch, D-type, 8-bit, CMOS technology, 3-state output. Features a flow-through pinout, non-inverting polarity, and operates with a 2V to 3.6V supply voltage. Offers a maximum operating temperature of 125°C and a minimum of -40°C. Includes 8 independent circuits with a propagation delay of 10.5ns. Packaged in a 20-lead TSSOP on a 2500-piece tape and reel. Halogen-free, lead-free, and RoHS compliant.
Onsemi MC74LCX573DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX573DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
