
Octal transparent latch, D-type, 8-bit, non-inverting logic function. Features 3-STATE output type with 32mA low level and -24mA high level output current. Operates from a 2V to 3.6V supply voltage range with a maximum operating temperature of 125°C. Surface mountable in a SOIC-20 WB package, this CMOS technology component offers an 8ns propagation delay and is halogen and lead-free.
Onsemi MC74LCX573DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX573DWR2G to view detailed technical specifications.
No datasheet is available for this part.