
8-bit D-type latch driver featuring true, non-inverting outputs and 3-state capability. This CMOS logic IC operates with a supply voltage range of 2V to 3.6V and offers a high-level output current of -24mA and a low-level output current of 32mA. Designed for surface mounting in a SOIC package, it boasts a maximum operating temperature of 125°C and a propagation delay of 8ns. The component is lead-free, RoHS compliant, and packaged in a rail/tube.
Onsemi MC74LCX573MG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX573MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
