
Octal D-Type Flip-Flop, 8-bit, CMOS technology, operating from 2V to 3.6V with a nominal 3.3V supply. Features positive edge clock triggering, 3-state outputs with ±24mA drive capability, and a maximum operating frequency of 150MHz. Surface mountable in a 20-lead TSSOP package, this component offers a propagation delay of 9.5ns and a turn-on delay time of 1.5ns. It is RoHS compliant and halogen-free, designed for efficient operation with a low quiescent current of 3.6µA.
Onsemi MC74LCX574DTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Current Rating | 3.6uA |
| Frequency | 150MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX574DTG to view detailed technical specifications.
No datasheet is available for this part.
