
8-bit D-type flip-flop driver with true output, operating at 150MHz. Features positive edge clock triggering and 3-state output capability. Supports a wide operating voltage range of 2V to 3.6V, with a nominal 3.3V. Offers high and low level output currents of -24mA and 24mA respectively, with a propagation delay of 9.5ns. Packaged in a lead-free TSSOP-20 surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Onsemi MC74LCX574DTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX574DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
