
Octal D Flip-Flop, CMOS technology, featuring positive edge clock triggering and a flow-through pinout. This 8-bit buffer/line driver operates from a 2V to 3.6V supply, with a nominal 3.3V, and supports a maximum frequency of 150MHz. It offers 3-state non-inverting outputs with ±24mA high/low output current and a propagation delay of 9.5ns. Packaged in a surface-mount SOIC-20 wide body, this lead-free and halogen-free component is RoHS compliant.
Onsemi MC74LCX574DWR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX574DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
