
8-bit D-type flip-flop driver, featuring positive edge clock triggering and non-inverting true outputs. Operates with a 2V to 3.6V supply voltage, delivering 24mA high and low level output current. Achieves a maximum frequency of 150MHz with an 8.5ns propagation delay. Encased in a 20-pin SOIC package for surface mounting, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Onsemi MC74LCX574MEL technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX574MEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
