8-bit D-type flip-flop buffer/driver, featuring positive edge clock triggering and a 3-state, non-inverting output. Operates with a 3.3V supply voltage, supporting a range of 2V to 3.6V, and delivers 24mA high/low level output current. This CMOS component boasts a maximum operating frequency of 150MHz and a propagation delay of 9.5ns, with a low quiescent current of 10uA. Packaged in a 20-pin SOIC (SO-20) for surface mounting, it is lead-free and RoHS compliant.
Onsemi MC74LCX574MELG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX574MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.