8-bit registered bus transceiver, LVC/LCX/Z family, featuring true output polarity. Operates with a supply voltage range of 2V to 3.6V, nominal 3.3V, and offers a propagation delay of 9.5ns. This bidirectional transceiver with independent control supports positive edge triggering and has a maximum output current (Iol) of 0.024A. Packaged in a 24-terminal TSSOP (PDSO24) with dimensions of 4.4mm width and 7.8mm length, it is rated for industrial temperature grades from -40°C to 85°C.
Onsemi MC74LCX652DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74LCX652DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.