8-bit registered bus transceiver, LVC/LCX/Z family, featuring true output polarity. Operates with a nominal supply voltage of 3.3V, ranging from 2V to 3.6V. Offers bidirectional data flow with independent control for two ports. Industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 85°C. Housed in a 24-terminal SOIC-24 package (R-PDSO-G24) with a propagation delay of 9.5ns.
Onsemi MC74LCX652DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74LCX652DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.