Dual D-type flip-flop, surface mount, SOIC package. Operates with a minimum supply voltage of 2V and a maximum of 3.6V, supporting a frequency up to 150MHz. Features positive edge clock triggering and non-inverting polarity. Offers a high-level output current of -24mA and a low-level output current of 24mA. This CMOS technology component is halogen-free, lead-free, and RoHS compliant, with a propagation delay of 8.4ns.
Onsemi MC74LCX74DR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX74DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
