Dual D Flip-Flop, LVC/LCX/Z family, featuring complementary outputs and positive edge triggering. Operates with a supply voltage range of 2V to 3.6V, nominal 2.5V. Industrial temperature grade with a minimum operating temperature of -40°C and a maximum of 85°C. Housed in a 14-terminal PDSO-14 (SO-14) package with a propagation delay of 8.4ns. Supports a maximum operating frequency of 150MHz.
Onsemi MC74LCX74M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.4 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 150 |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74LCX74M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.