Dual D-type flip-flop, positive edge-triggered, with complementary outputs. Features a 150MHz maximum operating frequency and 7ns propagation delay. Operates from a 2V to 3.6V supply voltage, with a maximum operating temperature of 85°C. Surface mountable in a SOIC package, this lead-free component offers 24mA high and low level output current.
Onsemi MC74LCX74MELG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 8.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX74MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.