
Quad 2-Input XOR Gate IC, CMOS technology, operating from a 2V to 3.6V supply with a nominal 3.3V. Features 4 independent XOR gates, each with 2 inputs and 1 output. Offers a maximum output current of 24mA (low level) and -24mA (high level), with a typical propagation delay of 6.5ns. Packaged in a 14-pin SOIC surface mount configuration, this lead-free and RoHS compliant component operates across a -40°C to 85°C temperature range.
Onsemi MC74LCX86MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX86MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.