
Quad 2-input XOR gate IC featuring CMOS technology and a 74LCX series designation. This surface mount component operates from a 2V to 3.6V supply voltage, with a typical 3.3V operating voltage. It offers a propagation delay of 6.5ns and supports output currents of 24mA (low level) and -24mA (high level). The device is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Onsemi MC74LCX86MG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX86MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
