Onsemi MC74LVX02M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.1ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX02M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
