
Quad 1-bit buffer/driver with true output, featuring 3-state outputs and non-inverting logic. Operates with a supply voltage range of 2V to 3.6V and offers a maximum operating temperature of 125°C. This surface mount component, packaged in SOIC, provides 4mA high and low level output current with a propagation delay of 13.6ns.
Onsemi MC74LVX126M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX126M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
