
Quad 1-bit buffer/driver IC with true, 3-state outputs. Features a 2V to 3.6V supply voltage range and operates from -40°C to 125°C. Offers 4mA high and low level output current with a maximum propagation delay of 13.6ns. Surface mountable in a SOIC package, this RoHS compliant component is supplied on tape and reel.
Onsemi MC74LVX126MEL technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX126MEL to view detailed technical specifications.
No datasheet is available for this part.
